Schurter 16A Panel Mount Fuse Holder, 1P-Pole for Mini, 500
- RS Stock No.:
- 866-3589
- Distrelec Article No.:
- 304-44-772
- Mfr. Part No.:
- 0031.2304
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 125 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€212.70
(exc. VAT)
€261.63
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €8.508 | €212.70 | - |
| 125 + | €7.546 | €188.65 | 11% |
*price indicative
- RS Stock No.:
- 866-3589
- Distrelec Article No.:
- 304-44-772
- Mfr. Part No.:
- 0031.2304
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Voltage | 500 | |
| Number of Poles | 1 | |
| Body Material | Thermoset, Black | |
| IP Rating | IP40, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | Mini | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA 22.2 no. 4248-1, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified | |
| Contact Material | Tin Plated Copper | |
| Cap Style | Slotted Cap | |
| Protection Category | PC2 | |
| Series | FUL | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Voltage 500 | ||
Number of Poles 1 | ||
Body Material Thermoset, Black | ||
IP Rating IP40, IP67 | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size Mini | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA 22.2 no. 4248-1, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified | ||
Contact Material Tin Plated Copper | ||
Cap Style Slotted Cap | ||
Protection Category PC2 | ||
Series FUL | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- CZ
Schurter FUL Series
Schurter FUL series shock safe panel mount fuse holders, available fo 5 x 20 mm or 6.3 x 32 mm cartridge fuses. The FUL series are designed for high power applications, and have a voltage rating of 500 V ac. The FUL series are available with solder or quick connect terminals in a tin-plated copper alloy.
For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP67 Rated
Slotted cap must be ordered seperately;RS 866-3595 for 6.3 x 32mm fuses;RS 866-3609 for 5 x 20mm fuses
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 16A Panel Mount Fuse Holder 500
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 500V
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
