Eaton 160A Rail Mount Fuse Holder, 3P-Pole, 690V ac
- RS Stock No.:
- 181-8500
- Mfr. Part No.:
- TD00-IP20
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€8.97
(exc. VAT)
€11.03
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.97 | - |
| 10 - 49 | €7.92 | 11% |
| 50 - 99 | €7.09 | 20% |
| 100 - 249 | €6.41 | 28% |
| 250 + | €5.87 | 34% |
*price indicative
- RS Stock No.:
- 181-8500
- Mfr. Part No.:
- TD00-IP20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
Eaton NH Bases have been designed with thermoplastic bodies DIN-Rail and/or screw mounting (size 4 screw mounting only).This range comes with a accessories including phase barriers: finger safe protection kits and neutral links. Microswitch also available for remote signaling of fuse link operation.
IP protection kit, LV, 160 A, AC 690 V, NH00, 3P
3-pole integral NH00 Base available with reduced width
Clip-in phase barriers, terminal shrouds and fuse covers available
Note
Eaton formerly known as Bussmann
Related links
- Eaton 160A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder for NH0 690V ac
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
- Siemens 160A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
- Mersen 160A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder, 690V ac
- Socomec 160A Rail Mount Fuse Holder 690V
