Eaton 160A Rail Mount Fuse Holder for 00, 3P-Pole, 690V ac
- RS Stock No.:
- 765-2967
- Mfr. Part No.:
- TD00-D
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€27.34
(exc. VAT)
€33.63
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €27.34 | - |
| 25 + | €25.68 | 6% |
*price indicative
- RS Stock No.:
- 765-2967
- Mfr. Part No.:
- TD00-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | Yes | |
| Range | 160 → 1600 A | |
| Current Rating | 160A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Case Material | Glass Filled Polybutylene Terephthalate | |
| Compatible Fuse Size | 00 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | NH | |
| Contact Material | Silver Plated Copper | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration Yes | ||
Range 160 → 1600 A | ||
Current Rating 160A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Case Material Glass Filled Polybutylene Terephthalate | ||
Compatible Fuse Size 00 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series NH | ||
Contact Material Silver Plated Copper | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Eaton Series NH Rail Mount Fuse Holder, 160A Current Rating, 690V AC Voltage Rating - TD00-D
This rail mount fuse holder is designed for efficient use in various electrical applications. The 3 pole configuration ensures reliable performance, supporting a current rating of 160A and a voltage rating of 690V AC. Built to DIN 35mm standards, it also complies with the RoHS directives, making it a responsible choice for environmentally conscious users.
Features & Benefits
• Supports a current rating of 160A for robust performance
• Rated for 690V AC helps facilitate high-voltage applications
• Anti-vibration design enhances operational stability
• IP20 rated for effective finger-safe protection
• Compatible with size 00 NH fuse links for versatile use
• Vibration tested according to IEC standards for reliability
Applications
• Used for securing NH fuse links in electrical distribution systems
• Ideal for installations requiring DIN rail mounting solutions
• Suitable for harsh environments requiring anti-vibration features
• Commonly applied in marine settings for added durability
What is the significance of having an IP20 rating for this product?
An IP20 rating indicates that the fuse holder is finger-safe, providing protection against accidental contact with live parts, thereby ensuring user safety in industrial environments.
How does the anti-vibration feature benefit the longevity of the fuse holder?
The anti-vibration feature minimises the risk of mechanical stress and damage during operation, thus extending the products lifespan and reliability in demanding applications.
Can this fuse holder accommodate different NH fuse link sizes?
This fuse holder is specifically designed for compatibility with size 00 NH fuse links, ensuring optimal performance and safety in electrical circuits.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 160A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder for NH0 690V ac
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
- Eaton 160A Fuse Holder 690V ac
- Siemens 160A Rail Mount Fuse Holder 690V ac
- Mersen 160A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder, 690V ac
- Eaton 160A Base Mount Fuse Holder 690V
