Eaton 160A Rail Mount Fuse Holder, 3P-Pole, 690V ac
- RS Stock No.:
- 181-8526
- Mfr. Part No.:
- TD00-IP20IC
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.08 | - |
| 10 - 49 | €5.38 | 11% |
| 50 - 99 | €4.81 | 20% |
| 100 - 249 | €4.34 | 28% |
| 250 + | €3.97 | 34% |
*price indicative
- RS Stock No.:
- 181-8526
- Mfr. Part No.:
- TD00-IP20IC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Standards/Approvals | IEC | |
| Series | NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Standards/Approvals IEC | ||
Series NH | ||
- COO (Country of Origin):
- CN
Eaton Series NH Rail Mount Fuse Holder, 160A Current Rating, 690V AC Voltage Rating - TD00-IP20IC
This rail mount fuse holder is designed to accommodate fuse sizes and is perfect for environments requiring a robust, reliable solution. Built for 3-pole configurations, it has an impressive current rating of 160 A and can handle up to 690V AC, making it suitable for a range of electrical applications. Its DIN 35mm rail compatibility ensures easy installation in various setups.
Features & Benefits
• Complies with established IEC standards for quality assurance
• Designed for safe operation with IP20 rated protection
• Facilitates ease of installation on a DIN rail system
• Supports a current capacity of 160A for demanding applications
• Utilises thermoplastic construction for enhanced durability
• Offers no indicator feature, reducing potential failure points
Applications
• Utilised in industrial machinery and automation setups
• Suitable for electrical installations requiring NH00 fuses
• Employed in commercial facilities for power distribution
• Ideal for projects demanding reliable protection in electrical circuits
What are the electrical ratings of this product?
It is rated for a current of 160 A and operates at 690 V AC, ensuring it meets the demands of most industrial applications.
How does the design promote safety during operations?
With an IP20 rating, it provides adequate protection against accidental finger contact, enhancing user safety while working in electrical environments.
What materials are used in the construction of this fuse holder?
The holder features a thermoplastic body, ensuring resilience and longevity in demanding conditions, while the contacts are made from silver-plated copper for improved conductivity.
What installation options does this fuse holder offer?
It is designed for both DIN rail and screw mounting, allowing flexibility in installation according to the needs of specific projects.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 160A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder for NH0 690V ac
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
- Eaton 160A Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
- Siemens 160A Rail Mount Fuse Holder 690V ac
- Mersen 160A Rail Mount Fuse Holder 690V ac
- Socomec 160A Rail Mount Fuse Holder 690V
