Eaton 32A Rail Mount Fuse Holder, 1P-Pole, 1kV

Subtotal (1 box of 12 units)*

€130.06

(exc. VAT)

€159.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
  • Plus 84 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 +€10.838€130.06

*price indicative

RS Stock No.:
182-1403
Distrelec Article No.:
303-96-451
Mfr. Part No.:
CHPV1IU
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

32A

Voltage

1kV

Number of Poles

1

Rail Type

DIN 35 mm

Minimum Operating Temperature

-20°C

Indicator

Yes

Maximum Operating Temperature

60°C

Standards/Approvals

UL 4248-18, CSA, CCC, IEC 60269-1, UL

Series

CHPV

Terminal Type

Screw

COO (Country of Origin):
CN

Eaton Rail Mount Fuse Holder, 32A Current Rating, 1kV Voltage Rating CHPV1IU


This fuse holder from Eaton is specifically designed for mounting a photovoltaic fuse link onto a DIN rail. For safety, you can lock the holder with a padlock to prevent unauthorised tampering. Screw terminals simplify wiring, as all you need is a screwdriver to make a secure electrical connection. Use this unit for industrial and commercial power distribution or for cable, motor and lighting protection. It clips easily onto a DIN rail for quick, tool-free installation and is also simple to remove if your fuse needs replacing. This fuse holder has a voltage rating of 1kV, so it's suitable for use in higher-powered applications.

Features & Benefits


• IP20-rated enclosure that's protected against finger touch and objects larger than 12mm

• Includes an indicator for quick and convenient visual status inspection

• Modular design for maximum packing efficiency on a DIN rail

What size fuse is this holder compatible with?


This holder fits a cylindrical-shaped fuse measuring 10 (width) x 38mm (length).

What material is this fuse holder made from?


It's made from robust PVC that's long-lasting and resists corrosion, so it's suitable for use in harsh operating environments.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy