Lovato Electric 32A Rail Mount Fuse Holder, 1P-Pole, 1kV
- RS Stock No.:
- 216-8277
- Mfr. Part No.:
- FB01D1PL
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€18.04
(exc. VAT)
€22.19
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.04 |
*price indicative
- RS Stock No.:
- 216-8277
- Mfr. Part No.:
- FB01D1PL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | FB | |
| Current Rating | 32A | |
| Voltage | 1kV | |
| Number of Poles | 1 | |
| Rail Type | 35 DIN mm | |
| Minimum Operating Temperature | -20°C | |
| Indicator | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL, IEC, EAC | |
| Series | 32 A | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range FB | ||
Current Rating 32A | ||
Voltage 1kV | ||
Number of Poles 1 | ||
Rail Type 35 DIN mm | ||
Minimum Operating Temperature -20°C | ||
Indicator Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL, IEC, EAC | ||
Series 32 A | ||
- COO (Country of Origin):
- ES
The Lovato FBO1 series is fuse holder and fuses used for the photovoltaic applications. This fuse holder have single pole with status indicator. The IEC rated voltage is the 1000Vdc and rated current is 32A.
IEC degree of protection is IP20
Suitable for IEC fuse class gPV
Related links
- Lovato Electric 32A Rail Mount Fuse Holder 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder 1kV
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder 1kV
- Mersen 32A Rail Mount Fuse Holder 1kV
- Schneider Electric 32A Rail Mount Fuse Holder 690V
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
