Eaton 32A Rail Mount Fuse Holder, 1P-Pole, 660V ac
- RS Stock No.:
- 418-451
- Distrelec Article No.:
- 303-99-318
- Mfr. Part No.:
- CM32FC
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.88 | - |
| 5 - 24 | €20.39 | 10% |
| 25 - 49 | €19.15 | 16% |
| 50 - 99 | €18.25 | 20% |
| 100 + | €17.50 | 23% |
*price indicative
- RS Stock No.:
- 418-451
- Distrelec Article No.:
- 303-99-318
- Mfr. Part No.:
- CM32FC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Range | Camaster | |
| Current Rating | 32A | |
| Voltage | 660V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Standards/Approvals | BS | |
| Series | CM32FC | |
| Terminal Type | Front Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Range Camaster | ||
Current Rating 32A | ||
Voltage 660V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Standards/Approvals BS | ||
Series CM32FC | ||
Terminal Type Front Connected | ||
RoHS Status: Exempt

Eaton Rail Mount Fuse Holder, Screw Terminal Type, Front Connection - Camaster Series - CM32FC
Boost your system's electrical safety with the help of this rail mount fuse holder from Eaton. It clips directly onto your standard-size 35mm DIN rail for easy integration with wider power control units and circuits. Once mounted, insert your fuse directly into the holder for convenient access and replacement. The unit is fully shrouded to protect the working against tampering, environmental exposure and power faults. Thanks to a voltage rating of 660V AC, you can use it in domestic appliances and commercial lighting systems.
Features & Benefits
• Cam fitting makes it easy to remove the carrier from the fuse base for improved contact pressure and performance
• Hardened termination screws come insertion-ready, saving time on installation
• Hinged design prevents insertion errors by ensuring the correct fuse positioning
What fuse size can I insert into this holder?
The unit is compatible with A1 size fuses, which are typically found protecting small motors and transformers.
What current rating does the unit have?
The holder has a current rating of 32A, so is a general-purpose option for low-voltage applications.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Rail Mount Fuse Holder 660V ac
- Eaton 32A Rail Mount Fuse Holder for F1 660V ac
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder for B2 660V ac
- Eaton 32A Rail Mount Fuse Holder 1kV
