Eaton 20A Rail Mount Fuse Holder, 1P-Pole, 660V ac, 690 V ac
- RS Stock No.:
- 182-1700
- Mfr. Part No.:
- RS20P-GGY
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.98
(exc. VAT)
€50.41
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.98 |
*price indicative
- RS Stock No.:
- 182-1700
- Mfr. Part No.:
- RS20P-GGY
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 660V ac, 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | CE | |
| Terminal Type | Back Stud Connected | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 20A | ||
Voltage 660V ac, 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals CE | ||
Terminal Type Back Stud Connected | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Rail Mount Fuse Holder, 192.6g Weight, Screw-On Mounting - RS20P-GGY
Need a trusty middleman to hold a weak link in your circuit? Count on this rail mount fuse holder from Eaton. It improves safety by isolating live electrical parts while supporting your fuse, which reduces the risk of electric shocks. This essential device is designed for A1-compatible NITD (247-9212) and NIT (414-645) fuses that cut power to your network in the event of an electrical fault. Its 1-pole construction means this component is the one to call on for single-phase circuits. As it's DIN rail mounted, you can take complex installation off your worry list. You'll find holders like this one commonly used in the manufacturing industry.
Features & Benefits
• Current rating of 20A makes it suitable for heavy-duty applications
• IP20 rating shows that it's finger-safe as it's protected against objects larger than 12.5mm
• Light weight of 192.6g so it places little pressure on your setup
• Moulded phenolic housing resists wear and shrugs off impact
Can I secure this fuse holder during maintenance?
Yes, the product has padlockable inserts that allow for a full lockout during servicing.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 20A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder 690V ac
- Eaton 20A Rail Mount Fuse Holder for B2 660V ac
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder for A1 690V ac
- Eaton 20A Rail Mount Fuse Holder 550V ac
- Eaton 32A Rail Mount Fuse Holder 660V ac
