Eaton 400A Rail Mount Fuse Holder, 1P-Pole, 660V ac, 690 V ac
- RS Stock No.:
- 182-1385
- Mfr. Part No.:
- RS400H
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1,327.93
(exc. VAT)
€1,633.35
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1,327.93 |
| 5 - 19 | €1,185.84 |
| 20 + | €1,070.30 |
*price indicative
- RS Stock No.:
- 182-1385
- Mfr. Part No.:
- RS400H
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 660V ac, 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 400A | ||
Voltage 660V ac, 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Rail Mount Fuse Holder, 400A Current Rating, 460V DC Voltage Rating - RS400H
This rail mount fuse holder is designed for low voltage applications. The fuse holder accommodates single-pole configurations and is compatible with NH1 fuse sizes. Measuring 192mm in length, 254mm in height, and 98mm in width, it offers robust reliability for electrical installations. With a current rating of 400A and voltage ratings of up to 690V AC and 460V DC, this fuse holder is essential for modern electrical systems.
Features & Benefits
• Supports a high current rating of 400A for demanding applications
• Designed for both 460V DC and 690V AC voltage ratings
• Compatible with NH1 fuse sizes, ensuring flexibility in use
• Front connection design simplifies installation and maintenance
• Constructed for use on DIN 35mm rails, ensuring stability
Applications
• Suitable for low voltage electrical systems
• Ideal for automation and control panels
• Effective in industrial requiring robust fuse protection
What are the installation requirements for this fuse holder?
It requires a DIN 35mm rail for secure mounting, making installation straightforward in compliant electrical enclosures. Ensure compatibility with the selected NH1 fuse size.
How does the voltage rating affect its application?
With a voltage rating of 690V AC and 460V DC, it can be used in various industrial sectors that require dependable power management and fuse protection for different voltage types.
What maintenance is recommended for optimum performance?
Regular inspections are advisable to ensure secure connections and proper alignment on the rail. Additionally, periodic checks of the surrounding environment for dust and debris can enhance functionality.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 32A Rail Mount Fuse Holder 660V ac
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 32A Rail Mount Fuse Holder for F1 660V ac
- Eaton 20A Rail Mount Fuse Holder for B2 660V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder for 2 690V ac
