Eaton 63A Rail Mount Fuse Holder, 1P-Pole, 1.5kV
- RS Stock No.:
- 182-1745
- Mfr. Part No.:
- CH127-1
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 2 more to save €16.92
View bulk pricing optionsSubtotal (1 unit)*
€159.56
(exc. VAT)
€196.26
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €159.56 | - |
| 2 + | €151.10 | €16.92 |
*price indicative
- RS Stock No.:
- 182-1745
- Mfr. Part No.:
- CH127-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 1.5kV | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | RoHS | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 1.5kV | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals RoHS | ||
Series Bussmann | ||
- COO (Country of Origin):
- CZ
Fused disconnector, high speed, 63 A, AC 1500 V, DC 1500 V, AC20B, DC20B, 1P
Note
Eaton formerly known as Bussmann
Related links
- Eaton 63A Rail Mount Fuse Holder 1.5kV
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 63A Rail Mount Fuse Holder 1.2kV
- Eaton 63A Rail Mount Fuse Holder 690V ac
- Eaton 63A Rail Mount Fuse Holder for A3 690V ac
- Eaton 63A Rail Mount Fuse Holder for F2 660V
