Lovato Electric 100A Rail Mount Fuse Holder for 22 x 58 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 188-1625
- Mfr. Part No.:
- FB03A1N
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€69.29
(exc. VAT)
€85.23
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.29 |
*price indicative
- RS Stock No.:
- 188-1625
- Mfr. Part No.:
- FB03A1N
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 100A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 22 x 58 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60269-2, IEC/EN 60269-1, IEC/EN 60947-1, CSA C22.2 n°4248.1, UL 4248-1, IEC/EN 60947-3 | |
| Series | FB | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 100A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 22 x 58 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60269-2, IEC/EN 60269-1, IEC/EN 60947-1, CSA C22.2 n°4248.1, UL 4248-1, IEC/EN 60947-3 | ||
Series FB | ||
- COO (Country of Origin):
- IT
Fuse holder for 22x58mm Fuses. 125a rated current at 690vac, 1p+n. without status indicator. 2 modules
Related links
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Lovato Electric 100A Base Mount Fuse Holder 690V ac
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Lovato Electric 100A Base Mount Fuse Holder 690V ac
- Lovato Electric 100A Fuse Holder for 14 x 51 mm 690V ac
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
