Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm, 1P-Pole, 690V

Subtotal (1 unit)*

€36.80

(exc. VAT)

€45.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.80

*price indicative

RS Stock No.:
225-5425
Mfr. Part No.:
3NW7211
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rail Mount Fuse Holder

Range

SENTRON

Current Rating

100A

Voltage

690V

Number of Poles

1

Indicator

No

Compatible Fuse Size

22 x 58 mm

Standards/Approvals

CE

Terminal Type

Screw

Series

SENTRON

COO (Country of Origin):
CZ
The Siemens fuse holder has 1 poles and operates at a rated AC voltage of 690 V and is rail mounted to protect and hold the fuse. Fuses are capable of safely switching off circuits as soon as an overload or short-circuit occurs. This prevents damage to electrical equipment or extended power failures. Specific variants of fuse systems are used for different applications.

Height 117 mm

Width 36 mm

Depth 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy