Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.98

(exc. VAT)

€22.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.98
5 - 9€16.62
10 +€16.28

*price indicative

RS Stock No.:
189-5334
Mfr. Part No.:
G1062698 / CMC101N
Manufacturer:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Rail Mount Fuse Holder

Anti Vibration

Yes

Range

Modulostar

Current Rating

32A

Voltage

690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Case Material

Thermoplastic

Indicator

No

Compatible Fuse Size

10 x 38 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

Marine certificates pending, REACH, IEC 60269-2 and IEC 60947-3 Compliance, RoHS

Series

CMC10

Mersen CMC10 Series Rail Mount Fuse Holder, 32A Current, 690V Voltage - G1062698 / CMC101N


This rail-mount fuse holder provides secure single-pole protection for electrical installations mounted on a DIN35mm rail. It accepts 10x38mm fuses and is intended for systems requiring up to 32A at 690V AC. The thermoplastic case offers a Compact housing suitable for environments exposed to vibration, with operating capability across a wide temperature range.

Features and Benefits:


• 32A current rating for medium-load circuit protection
• 10x38mm fuse compatibility for standard cartridge fuses
• DIN35mm rail fitting for Rapid Snap-on installation
• Thermoplastic case delivering electrical insulation and compactness
• Anti-vibration design maintaining connection integrity in motion

Applications


• Suitable for industrial control panels with modular rail systems
• Ideal for rail and transport power distribution assemblies
• Used with renewable energy inverters requiring Compact protection
• Can be used for storage and charging infrastructure protection
• Useful in aerospace-supporting ground equipment and test rigs

What pole configuration does it provide?


It provides a single-pole arrangement for isolating one conductor.

What environmental temperature range can it operate within?


It operates between -40°C and 70°C.

Which standards and directives relate to its electrical design?


It conforms to IEC 60269-2 and IEC 60947-3 and meets RoHS and REACH requirements.

Is it suitable for marine projects immediately?


Marine certificates are pending, so it is not yet certified for marine use.

What anti-movement capability does the holder include?


The construction includes features to resist vibration and maintain secure fuse retention.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy