Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 216-8280
- Mfr. Part No.:
- FB01F1M
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€11.70
(exc. VAT)
€14.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.70 |
*price indicative
- RS Stock No.:
- 216-8280
- Mfr. Part No.:
- FB01F1M
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | FB | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | 35 DIN mm | |
| Indicator | No | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60269-2, UL 4248-1, IEC/EN 60947-1, IEC/EN 60269-1, IEC/EN 60947-3, CSA C22.2 n°4248.1 | |
| Series | 32 A | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range FB | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type 35 DIN mm | ||
Indicator No | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60269-2, UL 4248-1, IEC/EN 60947-1, IEC/EN 60269-1, IEC/EN 60947-3, CSA C22.2 n°4248.1 | ||
Series 32 A | ||
- COO (Country of Origin):
- ES
The Lovato FBO1 series is fuse holder and fuses having 32 A rated current at 690 Vac voltage and it have single pole with neutral. This fuse holder with fuse have no status indicator and AC type operating voltage.
Operating temperature is -20 to 70°C
IP degree of protection is IP20
Related links
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690 V ac, 690V dc
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
