Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 203-2048
- Mfr. Part No.:
- 3NW7013
- Manufacturer:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.37
(exc. VAT)
€11.53
(inc. VAT)
- RS Stock No.:
- 203-2048
- Mfr. Part No.:
- 3NW7013
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Anti Vibration | Yes | |
| Product Type | Rail Mount Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | No | |
| Standards/Approvals | UL | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Anti Vibration Yes | ||
Product Type Rail Mount Fuse Holder | ||
Range SENTRON | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator No | ||
Standards/Approvals UL | ||
Series SENTRON | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- SI
Siemens 3NW Series Rail Mount Fuse Holder, Rail Mount Fuse Holder, 10x38mm Fuse Size - 3NW7013
This rail mount fuse holder is designed to meet the demands of automation and electrical installations, with a current rating of 32 A and a voltage capacity of 690 V AC.
Features & Benefits
• Anti-vibration design enhances durability and performance
• IP20 rating protects against solid foreign objects
• Compatible with 10x38 mm fuses for versatility
• One-pole configuration simplifies installation and connectivity
• Compact dimensions support space-saving installations
• Lightweight at 55 g for ease of handling and mounting
Applications
• Used in automation systems for circuit protection
• Ideal for electrical panels in commercial environments
• Suitable for installation in machinery control circuits
• Employed in various industrial applications requiring fuse protection
• Practical option for rail mounting on DIN 35 mm rail systems
What type of fuse can be used with this device?
It is compatible with cylindrical fuses sized 10x38 mm.
Can it be mounted on standard DIN rails?
Yes, it is designed for straightforward installation on DIN 35 mm rail systems.
What is its protection rating?
The device has an IP20 rating, offering protection against solid objects.
Is it suitable for outdoor use?
No, it is intended for indoor applications due to its IP20 rating.
How does the anti-vibration feature benefit installation?
This feature helps maintain connection integrity in environments with vibration, improving reliability.
Related links
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V

