Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 690V
- RS Stock No.:
- 233-3323
- Mfr. Part No.:
- 57010017
- Manufacturer:
- Socomec
Subtotal (1 pack of 6 units)*
€120.77
(exc. VAT)
€148.55
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.77 | €20.128 |
*price indicative
- RS Stock No.:
- 233-3323
- Mfr. Part No.:
- 57010017
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Rail Mount Fuse Holder | |
| Range | RM | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | 35 DIN mm | |
| Indicator | No | |
| Compatible Fuse Size | 10 x 38 mm | |
| Standards/Approvals | CSA, VDE, UL, IEC | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Rail Mount Fuse Holder | ||
Range RM | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type 35 DIN mm | ||
Indicator No | ||
Compatible Fuse Size 10 x 38 mm | ||
Standards/Approvals CSA, VDE, UL, IEC | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Socomec 5701 series is the RM cylinder. fuse holder without sign. auxiliary contact. The size of the fuse required for the fuse is the 10x38.
DIN rail mounting
Related links
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Fuse Holder for 10 x 38 mm 690V
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690 V ac, 690V dc
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 1 kV ac 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
