Bulgin 6.3A Base Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 782-3702
- Mfr. Part No.:
- FX0267
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 135 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.32 | - |
| 10 - 24 | €4.02 | 6% |
| 25 - 49 | €2.59 | 40% |
| 50 + | €2.53 | 41% |
*price indicative
- RS Stock No.:
- 782-3702
- Mfr. Part No.:
- FX0267
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 6.3A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Fixing Screw Size | 2 mm | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS | |
| Contact Material | Tin Plated Phosphor Bronze | |
| Series | FX | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 6.3A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Nylon | ||
Minimum Operating Temperature -20°C | ||
Fixing Screw Size 2 mm | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS | ||
Contact Material Tin Plated Phosphor Bronze | ||
Series FX | ||
- COO (Country of Origin):
- TN
Bulgin Base Mount Fuseholders
Bulgin base mount fuseholders are designed to give the degree of protection demanded in todays sophisticated electronic equipment. These fuseholders carry are manufactured from high grade flame retardant nylon and polyester materials. Bulgin base mount fuseholders feature protection against shock to category PC1.
PCB Mounting
Voltage Rating 250V.
Related links
- Bulgin 6.3A Base Mount Fuse Holder 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder 250V ac
- Bulgin 6.3A Panel Mount Fuse Holder 250V ac
- Schurter 6.3A Base Mount Fuse Holder 250V ac
- Eaton 6.3A PCB Mount Fuse Holder 250V ac
- Bulgin 13A Base Mount Fuse Holder 250V ac
- Bulgin 13A Base Mount Fuse Holder 250V ac
- Bulgin 5A Base Mount Fuse Holder 250V ac
