RS PRO 200A Rail Mount Fuse Holder, 690 V ac, 250V dc
- RS Stock No.:
- 216-5525
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€275.06
(exc. VAT)
€338.32
(inc. VAT)
- RS Stock No.:
- 216-5525
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 200A | |
| Voltage | 690V ac, 250V ac | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 200A | ||
Voltage 690V ac, 250V ac | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO 200 A Rail Mounting Fuse Holder for B2 Fuse
Need to install a bolted-tag fuse on an electrical circuit? Use this RS PRO fuse holder to safely install your B2 fuse link. Its built-in compartment is ready to attach to your fuse. This holder can be installed on a wide range of control panels. Simply use an adaptor to mount it on a DIN rail.
This fuse carrier comes with highly conductive silver-plated double base and carrier contacts suitable for use in low-temperature settings such as chemical processing plants and food storage facilities. The holder has a cable terminal pressure clamp to keep your connections in place and create a reliable circuit.
BS88 Part 2 fuses are used in low-voltage industrial applications, to help prevent overloads. So, this type of fuse holder is useful in control and automation equipment. ASTA (Association of Short-Circuit Authorities) certified, this holder has been independently tested for quality and safety. It also conforms to American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards for the protection of electrical equipment.
Features and Benefits
• Current rating of 200 A
• B2 fuse size
Related links
- Eaton 200A Rail Mount Fuse Holder for BS88, 691V ac
- Eaton 200A Rail Mount Fuse Holder for B2 690V ac
- Eaton 20A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 50A Rail Mount Fuse Holder 690 V ac, 750V dc
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690 V ac, 690V dc
- Siemens 250A NH Fuse NH2 690 V ac, 250V dc

