Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V

Subtotal (1 bag of 100 units)*

€1,577.83

(exc. VAT)

€1,940.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,577.83€15.778

*price indicative

RS Stock No.:
225-8224
Mfr. Part No.:
BK-HVP-OO-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Body Material

Thermoset Fuseholder Body

IP Rating

IP53

Compatible Fuse Size

6.3 x 32 mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, UL

Cap Style

Manual

Terminal Type

Tin Plated Brass Terminal

Contact Material

Tin Plated Brass

Series

HVP

The Eaton high voltage panel mount fuse holder for 6.3 mm x 32 mm fuses. It has bayonet-type knob as fuse carrier and tin plated brass terminals. It has thermoset fuse holder body and knob.

Robust design provides vibration resistance

Threaded thermoplastic nut as standard

Temperature rating of +150 °C

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy