Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac

Subtotal (1 box of 1000 units)*

€4,398.64

(exc. VAT)

€5,410.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€4,398.64€4.399

*price indicative

RS Stock No.:
233-0575
Mfr. Part No.:
BK1-HPS-611E
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Body Material

Bakelite

Compatible Fuse Size

10 x 38 mm

Standards/Approvals

cRUus, RoHS, UL, CE

Contact Material

Copper Alloy

Series

Bussmann

COO (Country of Origin):
TW
The Eaton's HP panel mount fuse holders are for 10 x 38 mm (13/32 x 1-1/2") cartridge/ferrule fuses, rated up to 600 V and 30 A. All HP fuse holders are intended for through-panel access, which keeps the fuse externally accessible through an ele

RoHS Compliance

For 10 mm x 38 mm fuse

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy