Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- RS Stock No.:
- 225-8225
- Mfr. Part No.:
- BK-HVP-OO-R
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€79.06
(exc. VAT)
€97.24
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.06 | €15.812 |
*price indicative
- RS Stock No.:
- 225-8225
- Mfr. Part No.:
- BK-HVP-OO-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Thermoset Fuseholder Body | |
| IP Rating | IP53 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL | |
| Cap Style | Manual | |
| Series | HVP | |
| Terminal Type | Tin Plated Brass Terminal | |
| Contact Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Thermoset Fuseholder Body | ||
IP Rating IP53 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL | ||
Cap Style Manual | ||
Series HVP | ||
Terminal Type Tin Plated Brass Terminal | ||
Contact Material Tin Plated Brass | ||
The Eaton high voltage panel mount fuse holder for 6.3 mm x 32 mm fuses. It has bayonet-type knob as fuse carrier and tin plated brass terminals. It has thermoset fuse holder body and knob.
Robust design provides vibration resistance
Threaded thermoplastic nut as standard
Temperature rating of +150 °C
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 30A Panel Mount Fuse Holder for 32 mm, 25V
- Eaton 30A Panel Mount Fuse Holder 25V
- Eaton 30A F Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 30A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Eaton 30A 6.3 x 32 mm 300 V ac, 300V dc
- Eaton 30A Panel Mount Fuse Holder for 38.1 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
