Sato Parts 10A Rail Mount Fuse Holder, 1P-Pole, 250V
- RS Stock No.:
- 229-4965
- Mfr. Part No.:
- F-700-A
- Manufacturer:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-4965
- Mfr. Part No.:
- F-700-A
- Manufacturer:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Number of Poles | 1 | |
| Indicator | No | |
| Standards/Approvals | UL, CSA | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V | ||
Number of Poles 1 | ||
Indicator No | ||
Standards/Approvals UL, CSA | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- JP
The Sato Parts, Fuse folder has Screw tightening terminal (M4 x 8 seems screw).
UL standard / C-UL standard
Main insulation (main body) PBT (UL94V-0)
Related links
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Sato Parts 10A PCB Mount Fuse Holder, 250V
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Eaton 6.3A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Finder 6A Rail Mount Fuse Holder for 5 x 20 mm 250V ac
- Eaton 16A Panel Mount Fuse Holder 250V
