Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac

Subtotal (1 box of 1000 units)*

€3,878.59

(exc. VAT)

€4,770.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€3,878.59€3.879

*price indicative

RS Stock No.:
233-0573
Mfr. Part No.:
BK1-HPG-615E
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Current Rating

30A

Voltage

600V ac

Body Material

Bakelite

Compatible Fuse Size

10 x 38 mm

Standards/Approvals

cRUus, RoHS, UL, CE

Contact Material

Copper Alloy

Terminal Type

Brass Tin Plated

Series

Bussmann

COO (Country of Origin):
TW

Eaton Panel Mount Fuse Holder, 30A Current Rating, 600V AC Voltage - BK1-HPG-615E


This panel-mount fuseholder provides a secure Interface for cartridge fuses in electrical assemblies, enabling straightforward protection and replacement within control panels and equipment. Constructed for fixed-panel installation, it accepts 10x38mm fuses and is rated for high-current switching tasks in industrial and commercial systems.

Features and Benefits:


• Rated for 30 A to handle high-current circuits safely
• Withstands up to 600V AC for mains-level applications
• Copper-alloy contacts deliver low-resistance conduction
• Brass tin-plated terminals ensure corrosion-resistant connections
• Bakelite body provides electrical insulation and thermal stability
• Meets multiple safety standards for regulatory compatibility

Applications


• Suitable for distribution boards in automation cabinets
• Ideal for protection modules in industrial controls
• Used with motor starters and drive units for circuit protection
• Can be used for service panels in building electrical systems

What fuse size does it accept and how does that affect replacement?


It accommodates 10x38mm cartridge fuses, which are a common panel-mounted standard, making sourcing and swap-out straightforward during maintenance.

How are electrical connections MADE to the unit?


Connections are MADE via brass terminals plated with tin to provide a solderable or screw-clamp Interface compatible with standard panel wiring practices.

What materials contribute to its electrical performance?


A Bakelite body offers insulating and heat-resistant properties while copper-alloy contacts reduce contact resistance for reliable current transfer.

Which approvals indicate suitability for use in regulated environments?


The device conforms to recognised certification marks that support installation across a range of industrial and commercial applications.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy