Eaton 30A Panel Mount Fuse Holder for 32 mm, 25V
- RS Stock No.:
- 851-1719
- Mfr. Part No.:
- HKP-CC
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€57.33
(exc. VAT)
€70.52
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €57.33 | €5.733 | - |
| 5 - 9 | €50.16 | €5.016 | 12% |
| 10 - 14 | €48.80 | €4.88 | 14% |
| 15 - 24 | €47.52 | €4.752 | 17% |
| 25 + | €46.31 | €4.631 | 19% |
*price indicative
- RS Stock No.:
- 851-1719
- Mfr. Part No.:
- HKP-CC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Thermoset | |
| Compatible Fuse Size | 32 mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL IZLT2 E14853, CSA Component Acceptance Class 6225-01 File 47235, CE (HKP, HKP-L, HKP-W, HKP-OO) | |
| Contact Material | Tin Plated Brass | |
| Series | HKP | |
| Cap Style | Manual | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Thermoset | ||
Compatible Fuse Size 32 mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL IZLT2 E14853, CSA Component Acceptance Class 6225-01 File 47235, CE (HKP, HKP-L, HKP-W, HKP-OO) | ||
Contact Material Tin Plated Brass | ||
Series HKP | ||
Cap Style Manual | ||
Terminal Type Quick Connect | ||
Eaton HKP Series Panel Mount Fuse Holder, 30A Current Rating, 250V AC Voltage - HKP-CC
This panel mount fuse holder is designed for use with 6.3 x 32mm fuses, accommodating a maximum panel thickness of 7.9mm. Constructed from thermoset materials, this reliable device offers a manual cap mechanism for secure fuse management and stability.
Features & Benefits
• Supports a 30A current rating for high performance
• 250V AC voltage rating ensures versatile applications
• Thermoset construction provides excellent heat resistance
• Manual cap style allows for easy, user-friendly operation
• Tin-plated brass contacts enhance conductivity and durability
• Vibration-resistant design ensures reliable performance in various conditions
Applications
• Used in electrical panels for circuit protection
• Designed for integration in automation systems
• Ideal for use in electronic devices and machinery
• Suitable for mechanical assembly and maintenance
What are the operational temperature limits for this device?
The mounting body has a temperature rating of 150°C, ensuring optimal performance even in demanding environments.
Can this fuse holder accommodate different types of fuses?
It is specifically compatible with 6.3 x 32mm fuses, designed for a precise fit and reliable electrical connections.
Is there an option for metal nut installation?
Yes, a metal nut can be ordered separately for assembly, providing additional strength and security.
How does the construction material impact functionality?
The thermoset material ensures resistance against heat and corrosion, enhancing the overall longevity and reliability of the fuse holder.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder for 32 mm, 25V
- Eaton 15A Panel Mount Fuse Holder for 32 mm, 25V
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Littelfuse 20A Panel Mount Fuse Holder for 32 mm, 25V
- Eaton 30A Panel Mount Fuse Holder for 38.1 mm, 600V ac
- Eaton 20A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
