Socomec 100A Fuse Holder for 22 x 58 mm, 2P-Pole, 690V
- RS Stock No.:
- 252-3748
- Mfr. Part No.:
- 57035002
- Manufacturer:
- Socomec
Subtotal (1 pack of 3 units)*
€142.15
(exc. VAT)
€174.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €142.15 | €47.383 |
*price indicative
- RS Stock No.:
- 252-3748
- Mfr. Part No.:
- 57035002
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Anti Vibration | No | |
| Product Type | Fuse Holder | |
| Range | RM | |
| Current Rating | 100A | |
| Voltage | 690V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Indicator | No | |
| Compatible Fuse Size | 22 x 58 mm | |
| Standards/Approvals | IEC, EN, UL, CSA | |
| Series | RM | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Anti Vibration No | ||
Product Type Fuse Holder | ||
Range RM | ||
Current Rating 100A | ||
Voltage 690V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Indicator No | ||
Compatible Fuse Size 22 x 58 mm | ||
Standards/Approvals IEC, EN, UL, CSA | ||
Series RM | ||
- COO (Country of Origin):
- ES
The Socomec 2-pole, dead front fuse holder is front operated device rated for 125A (for 690VAC). It uses ferrule 22 x 58 fuses.
It is DIN rail mountable
Related links
- Socomec 100A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Lovato Electric 100A Base Mount Fuse Holder 690V ac
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Siemens 100A Rail Mount Fuse Holder for 22 x 58 mm 690V
