RS PRO 6.3A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 277-3915
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save €0.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
In Stock
- Plus 115 unit(s) shipping from 09 November 2026
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.444 | €12.22 | - |
| 25 - 45 | €2.42 | €12.10 | €0.60 |
| 50 - 120 | €2.372 | €11.86 | €3.60 |
| 125 - 245 | €2.348 | €11.74 | €12.00 |
| 250 + | €2.298 | €11.49 | €36.50 |
*price indicative
- RS Stock No.:
- 277-3915
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | 30°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, UL, VDE | |
| Contact Material | Tinned Nickel Plated Brass | |
| Terminal Type | Snap Lock | |
| Cap Style | Screwdriver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Polybutylene Terephthalate | ||
Minimum Operating Temperature 30°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, UL, VDE | ||
Contact Material Tinned Nickel Plated Brass | ||
Terminal Type Snap Lock | ||
Cap Style Screwdriver | ||
- COO (Country of Origin):
- RO
RS PRO Panel Mount Fuse Holder
Introducing the range of RS PRO Fuse Holders, a reliable solution offering exceptional protection and versatility for electronic circuits. With a range of configuration options available depending on the requirements, these compact fuse holders are designed to seamlessly integrate into electronics set ups, providing a robust housing for standard 5x20 mm fuses with secure retention and hassle-free replacement.
Features and Benefits:
The range of RS PRO fuse holders have been specifically engineered to save space without compromising on functionality that allows easy integration into various panel or enclosure configurations, while allowing effortless replacement of fuses with the user-friendly release mechanism, minimising downtime and enhancing operational efficiency
In addition to this, the convenient release mechanism doubles up as an extra layer of security, keeping the fuse firmly in place
These fuse holders are able to adapt to various installation requirements with the combined solder and quick connect terminals, offering flexibility and ease of use to streamline the installation process
Designed from high-quality UL94-V40 flame-retardant PBT material, guaranteeing durability and safety in operation, these holders are suitable for a wide range of electronic applications, from industrial machinery to consumer electronics, where reliable fuse protection is paramount
Prevent unwanted movement and ensure stable performance with the anti-rotation key fixing feature allowing fuses to stay securely in position, maintaining optimal conductivity and protection
Available in standard panel mount, snap fit, low-profile and low-profile bayonet configurations
Applications:
Fuse holders and carriers are essential components in electrical circuits that are able to securely house a fuse to protect against overcurrent that work by blowing when overloaded, the fuse interrupts the circuit and therefore prevents damage. These devices provide a mounting point and connection for easy integration into new and existing circuits and are available in various configurations for different applications, ensuring safety and easy maintenance.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 6.3A Panel Mount Fuse Holder 250V ac
- Bulgin 6.3A Panel Mount Fuse Holder 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder 250V ac
- RS PRO 6.3A Panel Mount Fuse Holder for 5 x 20 mm, 25V
- Eaton 6.3A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- RS PRO 10A Panel Mount Fuse Holder 250V ac
