Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V
- RS Stock No.:
- 283-6465
- Distrelec Article No.:
- 133-16-080
- Mfr. Part No.:
- 696309000000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€2.18
(exc. VAT)
€2.68
(inc. VAT)
Last RS stock
- Final 2,243 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.18 |
*price indicative
- RS Stock No.:
- 283-6465
- Distrelec Article No.:
- 133-16-080
- Mfr. Part No.:
- 696309000000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Fuse Holder | |
| Body Material | Thermoplastic | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Fuse Holder | ||
Body Material Thermoplastic | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The fuse holder is a reliable and high-quality component designed for various electronic applications. With corrected dimensions and tolerances, this product ensures accuracy and precision in user's projects without compromising on quality or reliability.
Corrected dimensions and tolerances for enhanced accuracy
Unique product design for improved performance
High-quality materials for durability and longevity
No change in form, fit, function, quality, or reliability
No additional reliability or qualification testing required
Related links
- Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V
- Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder 250V ac
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS PRO 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
