Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 283-6464
- Distrelec Article No.:
- 133-16-056
- Mfr. Part No.:
- 696212000000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.37
(exc. VAT)
€1.69
(inc. VAT)
Being discontinued
- Final 5,449 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1.37 |
*price indicative
- RS Stock No.:
- 283-6464
- Distrelec Article No.:
- 133-16-056
- Mfr. Part No.:
- 696212000000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Fuse Holder | |
| Body Material | Thermoplastic | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Fuse Holder | ||
Body Material Thermoplastic | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals RoHS | ||
The Shock safe fuse holder for panels, model , is a reliable and durable component designed to provide protection and support for 5x20 mm fuse links. With a rated current of 10 A and a rated voltage of VAC 250, this fuse holder offers IP40 degree of protection against electrical shocks. The black standard color adds a sleek appearance to the overall design, making it a practical choice for different applications.
Housing made of PBT - UL 94 V0 material for safety and durability
IP40 degree of protection against electrical shocks
Mounting on panels for easy installation
Power acceptance of up to 2.5W for efficient performance
Available in standard black color with option for other colors on demand
Related links
- Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder 250V ac
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS PRO 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
