iMaXX 30A Fuse Holder, 1P-Pole, 125V
- RS Stock No.:
- 288-4500
- Distrelec Article No.:
- 110-29-328
- Mfr. Part No.:
- H7810
- Manufacturer:
- iMaXX
Subtotal (1 unit)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
Last RS stock
- Final 380 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.24 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.12
(exc. VAT)
€12.45
(inc. VAT)
- RS Stock No.:
- 288-4500
- Distrelec Article No.:
- 110-29-328
- Mfr. Part No.:
- H7810
- Manufacturer:
- iMaXX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Polyamide | |
| Standards/Approvals | No | |
| Series | MiniOTO | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Body Material Polyamide | ||
Standards/Approvals No | ||
Series MiniOTO | ||
- COO (Country of Origin):
- SI
The PCB fuse holder is a miniOTO fuse receptacle with 2-pin CuSn tinplated contacts, perfect for circuit boards. It features a PET GF33 UL94-V0 body material, stackable design for multi-position holders, and a printed circuit board matching hole of 1.5mm with 8.0mm spacing.
2x1 (2-pin) CuSn tinplated fuse receptacles
Integrated contact springs
Standard PET GF33 UL94-V0 body material
Stackable design for multi-position holder (pitch 6.0mm)
Printed circuit board matching hole 1.5mm, spacing 8.0mm

