ETI 16A Bottle Fuse Holder, 1P-Pole for D01, 400V ac
- RS Stock No.:
- 289-8792
- Mfr. Part No.:
- 2221011
- Manufacturer:
- ETI
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €8.35 |
| 15 - 49 | €7.70 |
| 50 - 99 | €7.01 |
| 100 - 199 | €6.31 |
| 200 + | €5.84 |
*price indicative
- RS Stock No.:
- 289-8792
- Mfr. Part No.:
- 2221011
- Manufacturer:
- ETI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETI | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V ac | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| Body Material | Plastic | |
| Compatible Fuse Size | D01 | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Standards/Approvals | UL, CSA | |
| Contact Material | Silver Plated Brass | |
| Terminal Type | Clamp | |
| Series | DO | |
| Bottle Fuse Holder Component | Base | |
| Select all | ||
|---|---|---|
Brand ETI | ||
Product Type Bottle Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V ac | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
Body Material Plastic | ||
Compatible Fuse Size D01 | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Standards/Approvals UL, CSA | ||
Contact Material Silver Plated Brass | ||
Terminal Type Clamp | ||
Series DO | ||
Bottle Fuse Holder Component Base | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
D Type DIN Rail Mounting Bottle Fuse Holder
For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms;A complete holder requires a base, gauge piece and cap
