ETI 63A Bottle Fuse Holder, 1P-Pole for D02, 400V ac

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€2.26

(exc. VAT)

€2.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 148 unit(s) shipping from 25 November 2026
  • Plus 190 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€2.26-
15 - 49€2.154%
50 - 99€1.8717%
100 - 199€1.7024%
200 +€1.6128%

*price indicative

RS Stock No.:
289-8843
Mfr. Part No.:
2232003
Manufacturer:
ETI
Find similar products by selecting one or more attributes.
Select all

Brand

ETI

Product Type

Bottle Fuse Holder

Current Rating

63A

Voltage

400V ac

Number of Poles

1

Mount Type

DIN Rail

Body Material

Plastic

Compatible Fuse Dimensions

36 x 11 mm

Compatible Fuse Size

D02

Standards/Approvals

CSA, UL

Contact Material

Silver Plated Brass

Series

DO

Gauge Piece Colour

White

Terminal Type

Clamp

Bottle Fuse Holder Component

Cap

RoHS Status: Exempt

COO (Country of Origin):
SI

D Type DIN Rail Mounting Bottle Fuse Holder


For fuse sizes D01, D02, DII and DIII

Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms;A complete holder requires a base, gauge piece and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy