Eaton 16A Base Mount Fuse Holder, 1P-Pole for D01, 400V
- RS Stock No.:
- 261-728
- Mfr. Part No.:
- FRN01-B
- Manufacturer:
- Eaton
Subtotal (1 pack of 15 units)*
€102.43
(exc. VAT)
€125.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.43 | €6.829 |
*price indicative
- RS Stock No.:
- 261-728
- Mfr. Part No.:
- FRN01-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V | |
| Number of Poles | 1 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | D01 | |
| Standards/Approvals | RoHS Compliant, IEC/EN 60269-3, CE, VDE 0636 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V | ||
Number of Poles 1 | ||
Body Material Porcelain | ||
Compatible Fuse Size D01 | ||
Standards/Approvals RoHS Compliant, IEC/EN 60269-3, CE, VDE 0636 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton single pole fuse base, crafted from high-quality porcelain, is designed to meet the demands of both domestic and industrial applications. The product combines durability with a sleek design, ensuring reliable performance in various settings. With a voltage rating of 400 V and a robust amperage rating of 16 A, this fuse accessory guarantees efficient protection of electrical circuits. Its unique snap mounting method simplifies installation, allowing for quick and secure setup. This fuse base exemplifies innovation in low voltage accessory technology, making it an essential component for professionals and DIY enthusiasts alike.
Designed for easy installation with a snap mounting method
Constructed from durable porcelain for longevity
Suitable for D01 fuse size, ensuring compatibility
Features a one-pole configuration for streamlined functionality
Compliant with CE and RoHS standards for enhanced safety and environmental responsibility
Perfect for a wide range of domestic and industrial applications
