ETI 25A Bottle Fuse Holder, 1P-Pole for D02, 500V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.95

(exc. VAT)

€18.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€14.95
15 - 49€13.75
50 - 99€12.59
100 - 199€11.96
200 +€11.24

*price indicative

RS Stock No.:
289-8859
Mfr. Part No.:
2322009
Manufacturer:
ETI
Find similar products by selecting one or more attributes.
Select all

Brand

ETI

Product Type

Bottle Fuse Holder

Current Rating

25A

Voltage

500V ac

Number of Poles

1

Mount Type

DIN Rail

Body Material

Plastic

Compatible Fuse Dimensions

36 x 11 mm

Compatible Fuse Size

D02

Standards/Approvals

UL, CSA

Terminal Type

Clamp

Series

DO

Contact Material

Silver Plated Brass

Bottle Fuse Holder Component

Base

RoHS Status: Exempt

COO (Country of Origin):
SI

D Type DIN Rail Mounting Bottle Fuse Holder


For fuse sizes D01, D02, DII and DIII

Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms;A complete holder requires a base, gauge piece and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy