Schurter 20A Panel Mount Fuse Holder for 20 mm, 250V ac
- RS Stock No.:
- 344-5642
- Mfr. Part No.:
- 0031.1803
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 50 more to save €23.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.04
(exc. VAT)
€24.65
(inc. VAT)
In Stock
- Plus 125 unit(s) shipping from 16 November 2026
- Plus 300 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €4.008 | €20.04 | - |
| 50 - 245 | €3.54 | €17.70 | €23.40 |
| 250 - 495 | €3.416 | €17.08 | €148.00 |
| 500 - 1245 | €3.298 | €16.49 | €355.00 |
| 1250 + | €3.188 | €15.94 | €1,025.00 |
*price indicative
- RS Stock No.:
- 344-5642
- Mfr. Part No.:
- 0031.1803
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 250V ac | |
| Body Material | Thermoset, Black | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 20 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 512, IEC 60127-6, CSA C22.2 no. 39 | |
| Protection Category | PC2 | |
| Terminal Type | Solder | |
| Series | FEU | |
| Contact Material | Tinned Copper | |
| Cap Style | Finger Grip | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 20A | ||
Voltage 250V ac | ||
Body Material Thermoset, Black | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 20 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 512, IEC 60127-6, CSA C22.2 no. 39 | ||
Protection Category PC2 | ||
Terminal Type Solder | ||
Series FEU | ||
Contact Material Tinned Copper | ||
Cap Style Finger Grip | ||

FEU fuse holder
Holder assemblies with protected contacts.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 20A Panel Mount Fuse Holder, 250V ac
- Littelfuse 20A Panel Mount Fuse Holder 250V ac
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Eaton 20A Panel Mount Fuse Holder 250V ac
- Schurter 20A Panel Mount Fuse Holder for Mini
- Schurter 20A Panel Mount Fuse Holder for 5 x 20 mm, 250
- Schurter 10A Panel Mount Fuse Holder 250V ac
