Eaton 30A Rail Mount Fuse Holder, 1P-Pole, 600V ac
- RS Stock No.:
- 852-7398
- Distrelec Article No.:
- 304-02-384
- Mfr. Part No.:
- JT60030
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.94
(exc. VAT)
€49.13
(inc. VAT)
Temporarily out of stock
- 86 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €39.94 |
| 10 - 24 | €38.09 |
| 25 - 49 | €36.42 |
| 50 - 99 | €35.34 |
| 100 + | €34.38 |
*price indicative
- RS Stock No.:
- 852-7398
- Distrelec Article No.:
- 304-02-384
- Mfr. Part No.:
- JT60030
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 600V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Indicator | Yes | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE, CSA Certified:Class 6225-01, Listed to 4248:Guide IZLT, File 14853, File 47235. IP20 Per IEC 60529 | |
| Series | JT(N)600 | |
| Contact Material | Tin Plated Copper | |
| Terminal Type | Wire | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 600V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Indicator Yes | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE, CSA Certified:Class 6225-01, Listed to 4248:Guide IZLT, File 14853, File 47235. IP20 Per IEC 60529 | ||
Series JT(N)600 | ||
Contact Material Tin Plated Copper | ||
Terminal Type Wire | ||
RoHS Status: Exempt
Eaton JT(N)600 Series Rail Mount Fuse Holder, 30A Current Rating, 600V AC Voltage - JT60030
This rail mount fuse holder is constructed from thermoplastic materials for durability. The design accommodates a 30A current rating and supports voltage levels of up to 600V AC. Its compact form ensures compatibility with standard DIN rails, specifically those measuring 35mm.
Features & Benefits
• Rated for 30A with a 600V AC capability providing robust electrical performance
• Constructed from thermoplastic for enhanced thermal resistance
• IP20 rated according to IEC 60529 ensuring touch-safe operation
• Includes a neon lamp indicator to signal when the fuse is open
• Tin plated copper alloy terminals offer excellent conductivity and durability
• Designed for dual wire terminations accommodating various wire sizes
Applications
• Used with Bussmann Class J fuses for optimal circuit protection
• Suitable for electrical panel installations where space efficiency is needed
• Ideal for automation and control requiring reliable fuse protection
• Commonly employed in electrical equipment requiring a compact footprint
What is the maximum voltage this device can handle?
It is rated for a maximum voltage of 600V AC or less, making it suitable for various electrical applications.
Can it be used with different wire sizes?
Yes, it accommodates wire sizes ranging from 18 AWG to 8 AWG, allowing flexibility in installations.
What safety standards does this device meet?
The fuse holder conforms to CE and CSA standards, ensuring compliance with relevant safety guidelines for electrical components.
How does the indicator feature function?
The neon lamp indicator is activated when the fuse opens, signalling that the circuit is still live and providing an extra layer of safety.
Note
Eaton formerly known as Bussmann
Related links
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Eaton 60A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Rail Mount Fuse Holder for A2 1kV
- WAGO 30A Fuse Holder 600V ac
