Eaton 32A Rail Mount Fuse Holder for A2, 1P-Pole, 690V ac
- RS Stock No.:
- 489-4578
- Mfr. Part No.:
- CHM1DU
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save €3.15
View bulk pricing optionsSubtotal (1 unit)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- Plus 158 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.44 | - |
| 5 - 24 | €5.81 | €3.15 |
| 25 - 49 | €5.50 | €23.50 |
| 50 - 99 | €4.82 | €81.00 |
| 100 + | €4.51 | €193.00 |
*price indicative
- RS Stock No.:
- 489-4578
- Mfr. Part No.:
- CHM1DU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Range | British standard fuse links | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Polyethylene Terephthalate | |
| Compatible Fuse Size | A2 | |
| Standards/Approvals | UL E14853, CCC, IEC 60269-1 and 2 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Range British standard fuse links | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Polyethylene Terephthalate | ||
Compatible Fuse Size A2 | ||
Standards/Approvals UL E14853, CCC, IEC 60269-1 and 2 | ||
Series Bussmann | ||
Eaton Rail Mount Fuse Holder, 32A, 690V AC - CHM1DU
Use this fuse holder from Eaton to stop overcurrent or short circuits from damaging electrical equipment. It provides a secure housing for a fuse, which trips power circuits in the event of a fault. The robust holder is suitable to use in commercial and industrial settings and is easy to mount onto a standard DIN rail. A locking function prevents unauthorised tampering to improve workplace safety. The holder carries an IP20 (ingress protection) rating, which means it's touch-proof and resistant to dust or objects greater than 12mm in size. Use it in electrical installations and for engineering applications.
• Compatible with standard and motor-rated fuses for versatility
• Made of self-extinguishing polyester material for improved safety in the event of a fire
• 35mm DIN rail mounting ensures quick and easy installation
What's the power capacity of this fuse holder?
This fuse holder provides safe breaking and isolation of electrical circuits up to 690V AC (alternating current) and 32A.
How many poles are there?
This fuse holder has one pole.
Eaton Fuse Holders - Rail Mount
This range of fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with Class CC, supplemental and PV fuses. These type of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
Features & Benefits
• Accessories for these types of fuses will extend their application
• The CH series of fuse holders are industry standard for protecting utility and industrial installations
• IP20 rating - holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• Designed to protect applications from potentially devastating effects of low, short circuits and over-voltage conditions
• Compatible with standard and motor rated fuses
• UL recognised midget and IEC holders that have a factory assembles neutral pole option
• Accepts wire security tags
• Multiple pole configurations
• Constructed from self-extinguishing UL 94-V0 rated polyester material, enabling the fuse holders from the CH range to be durable and versatile
What are fuse holders used for?
One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 50A Rail Mount Fuse Holder for A2 size 690V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 100A Rail Mount Fuse Holder for A2 690V ac
