Eaton 32A Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 262-005
- Mfr. Part No.:
- CHM1DU
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€127.24
(exc. VAT)
€156.51
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €127.24 | €10.603 |
*price indicative
- RS Stock No.:
- 262-005
- Mfr. Part No.:
- CHM1DU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Eaton Bussmann CHM | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | Rail Mount | |
| Compatible Fuse Size | 10 x 38 mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Eaton Bussmann CHM | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type Rail Mount | ||
Compatible Fuse Size 10 x 38 mm | ||
Standards/Approvals RoHS Compliant | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Fuse holder is designed to provide efficient and reliable protection for electrical circuits Engineered for simplicity and modularity, this fuse holder streamlines installation and maintenance, making it an ideal choice for both professional and DIY applications
Constructed to withstand demanding conditions with minimal wear
Eligible for UKCA and CE certification demonstrating regulatory compliance
Robust materials ensure long lasting performance
Related links
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 600
- Eaton 32A Fuse Holder for 94 x 60 x 32 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
