Jumo Solid State Relay Semiconductor Fuse

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€42.80

(exc. VAT)

€52.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€42.80
5 - 9€41.60
10 +€40.50

*price indicative

RS Stock No.:
793-4082
Mfr. Part No.:
70/00068011
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Solid State Relay Semiconductor Fuse

Standards/Approvals

RoHS, CE, CSA, UL, EAC

COO (Country of Origin):
DE

TYA Power Controller Accessories


Accessories for the Jumo TYA 201 and TYA 202 power controller.

The following accessories are available for the Jumo TYA-200-series

- TYA-201 DIN rail mounting set, 20 and 50 A

- TYA-202 DIN rail mounting set, 20 and 50 A

- TYA-200 Setup program

- TYA-200 USB cable A-plug B-plug 3m

- TYA-200 Semiconductor fuse, 40 and 80 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy