Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- RS Stock No.:
- 279-588
- Mfr. Part No.:
- 705099/6-000 (Solid-state relay 1A)
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€60.13
(exc. VAT)
€73.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.13 |
*price indicative
- RS Stock No.:
- 279-588
- Mfr. Part No.:
- 705099/6-000 (Solid-state relay 1A)
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 101mm | |
| Depth | 67.1mm | |
| Cutout Width | 135mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DNV GL TAA000016N, DIN EN 60721-3-3, DIN EN 60715, UL 61010-1 (3. Ed), DIN EN 60529, EN 61010-1, CAN/CSA-22.2 No. 61010-1 (3. Ed), EN 61326-1 | |
| Series | 705099 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 101mm | ||
Depth 67.1mm | ||
Cutout Width 135mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DNV GL TAA000016N, DIN EN 60721-3-3, DIN EN 60715, UL 61010-1 (3. Ed), DIN EN 60529, EN 61010-1, CAN/CSA-22.2 No. 61010-1 (3. Ed), EN 61326-1 | ||
Series 705099 | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part for the mTRON T series is an expansion board equipped with a solid-state relay (1A), offering reliable and fast switching for low-current applications.
Real time clock
Sturdy metal case
Supply of operating voltage
Related links
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob Resistance, 101 mm x 135 mm
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm
- Jumo Temperature Controller for use with Temperature Control
- Jumo 705099 TFT Multi-Function Panel Meters for Process Data, 22.5 mm x 103.6 mm
- Jumo 705099 Series Controller for Use with and Automation System Measuring
