Eaton 30A Fuse Holder for 10 x 38 mm, 1P-Pole, 600

Get a bulk buy discount

Add 25 more to save €49.00

View bulk pricing options

Subtotal (1 unit)*

€42.47

(exc. VAT)

€52.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€42.47-
25 - 49€40.51€49.00
50 - 99€38.69€189.00
100 - 249€37.58€489.00
250 +€36.61€1,465.00

*price indicative

RS Stock No.:
849-5774
Distrelec Article No.:
304-02-376
Mfr. Part No.:
CHCC1DU
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Range

CHCC

Current Rating

30A

Voltage

600

Number of Poles

1

Rail Type

DIN 35 mm

Case Material

Polyester

Minimum Operating Temperature

-20°C

Indicator

No

Compatible Fuse Size

10 x 38 mm

Maximum Operating Temperature

120°C

Standards/Approvals

UL File E14853, IEC 60269-1 and 60269-2, CCC, CSA File 47235

Series

CH

COO (Country of Origin):
CN

Eaton Fuse Holder, 1 Pole, 600V AC Voltage Rating - CHCC1DU


Use this 1-pole fuse holder from Eaton’s Eaton range to safely hold your fuses in place. Once it's fitted in your circuit, you can lock the holder by placing a wire through its security tag holes. This prevents accidental switching or tampering and enhances workplace safety. An IP20 (ingress protection) rating means the unit's touch-proof, so you can handle it without the risk of electric shock. Thanks to its integrated rear rail slot, this holder can be mounted onto a DIN rail without the need for specialised tools. You'll find it commonly used in automation and instrumentation applications.

• Wide operating temperature range of -20°C to +120°C for use in demanding conditions

• Label slot lets you easily mark which device the fuse is connected to

• Maximum voltage rating of 600V AC for use in high-power systems

• Copper alloy terminations are tin-plated for resistance to corrosion

What's this fuse holder's case made from?


This fuse holder’s case is made from durable polyester that's resistant to chemicals and impact, making it suitable for use in harsh industrial environments.

Cooper Bussmann Fuse Holder


Professional range of Cooper Bussmann DIN Rail fuse holders.

DIN Rail

Black, Grey or White available

Thermoplastic

Tin Plated Copper Alloy terminations

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy