Eaton 30A Fuse Holder, 1P-Pole, 600 V ac, 600V dc
- RS Stock No.:
- 262-610
- Mfr. Part No.:
- CHCC1DIU
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€275.93
(exc. VAT)
€339.39
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €275.93 | €22.994 |
*price indicative
- RS Stock No.:
- 262-610
- Mfr. Part No.:
- CHCC1DIU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | CHCC | |
| Current Rating | 30A | |
| Voltage | 600V ac, 600V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Indicator | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range CHCC | ||
Current Rating 30A | ||
Voltage 600V ac, 600V ac | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Indicator Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Modular Fuse Holder provides more space for cabling thanks to their compact design and are suitable for most applications including photovoltaic. It is colour coded for simple visual identification. It has a world class footprint, smaller than any other modular fuse holders, reducing installation space required.
DIN rail mounting
IEC 60269 1 and 60269 2 certified
Related links
- Eaton 30A Fuse Holder for 10 x 38 mm 600 V ac, 600V dc
- Eaton 30A Fuse Holder for 10 x 38 mm 600
- Eaton 100A Fuse Holder 600 V ac, 600V dc
- Eaton 60A Fuse Holder for 4.72 x 3.31 in 600 V ac, 600V dc
- Eaton 30A Fuse Holder 600V
- Eaton 30A Fuse Holder 300 V ac, 300V dc
- Eaton 30A Fuse Holder for 10 x 38 mm 48V dc
- Eaton 30A Fuse Holder 600
