Eaton 30A Fuse Holder for 10 x 38 mm, 1P-Pole, 48V dc
- RS Stock No.:
- 263-145
- Mfr. Part No.:
- CHCC1DU
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€173.08
(exc. VAT)
€212.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.08 | €14.423 |
*price indicative
- RS Stock No.:
- 263-145
- Mfr. Part No.:
- CHCC1DU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | CHCC | |
| Current Rating | 30A | |
| Voltage | 48V dc | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Indicator | Yes | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA File 47235, CCC, IEC 60269-1 and 60269-2, UL File E14853 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range CHCC | ||
Current Rating 30A | ||
Voltage 48V dc | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Indicator Yes | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA File 47235, CCC, IEC 60269-1 and 60269-2, UL File E14853 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 30A Current Rating, 48V Voltage - CHCC1DU
This fuse holder is a single-pole device designed to house 10x38mm fuses for electrical protection on DIN rail installations. It provides a Compact Interface between the fuse element and control wiring, intended for use in industrial control panels and automation assemblies where a 48V supply is present.
Features & Benefits
• Polyester case resists heat for operation up to120°C
• Rated for30A to handle moderate current circuits
• Includes an indicator to show fuse condition visibly
• Accepts10x38mm fuse size for common cartridge fuses
• Single-pole design simplifies incorporation into control loops
• DIN rail mounting enables Rapid panel installation
• Rated for30A to handle moderate current circuits
• Includes an indicator to show fuse condition visibly
• Accepts10x38mm fuse size for common cartridge fuses
• Single-pole design simplifies incorporation into control loops
• DIN rail mounting enables Rapid panel installation
**Applications**
• Suitable for protecting control circuits in automation racks
• Used with 48V supply systems in electrical panels
• Ideal for retrofit on DIN rail distribution assemblies
• Can be used for motor-control Interface protection
• Used with 48V supply systems in electrical panels
• Ideal for retrofit on DIN rail distribution assemblies
• Can be used for motor-control Interface protection
What temperatures can it withstand during continuous operation?
The unit is specified for a minimum of-20°C and a maximum of120°C, allowing use in environments with wide ambient temperature swings.
Which standards confirm its suitability for international installations?
It meets multiple approvals including IEC60269-1 and IEC60269-2 as well as files recognised by CSA and UL and CCC acceptance.
How is the component secured within a control cabinet?
It is designed for attachment onto standard DIN rail profiles, permitting secure, repeatable mounting and straightforward removal for maintenance.
What material is used for the enclosure and why is it chosen?
The housing is manufactured from polyester, selected for electrical insulation properties and resistance to elevated operating temperatures.
What voltage systems is it intended to work with?
It is specified for use on48V systems commonly found in industrial control and automation equipment.
Related links
- Eaton 30A Fuse Holder for 10 x 38 mm 600
- Eaton 30A Fuse Holder for 10 x 38 mm 1kV
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
- Eaton 30A Fuse Holder 48V dc
- Eaton 30A Fuse Holder 48V dc
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 100V
- Eaton 30A Fuse Holder for 10 x 38 mm 690V
