Eaton 20A Panel Mount Fuse Holder, 1P-Pole for 32 mm, 25V

Get a bulk buy discount

Add 10 more to save €4.50

View bulk pricing options

Subtotal (1 unit)*

€5.61

(exc. VAT)

€6.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 203 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.61-
10 - 24€5.16€4.50
25 - 49€4.93€17.00
50 +€4.76€42.50

*price indicative

RS Stock No.:
852-6951
Mfr. Part No.:
HTB-48I-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Current Rating

20A

Voltage

25V

Number of Poles

1

Body Material

Thermoplastic

Compatible Fuse Size

32 mm

Standards/Approvals

CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified

Cap Style

Manual

Contact Material

Tin Plated Brass

Series

HTB

Terminal Type

Quick Connect

Eaton HTB Series Panel Mount Fuse Holder, 20A Current Rating, 250V AC Voltage Rating - HTB-48I-R


This panel mount fuse holder is designed for accommodating 6.35mm x 31.75mm fuses. With a current rating of 20A and a voltage rating of 250V AC, it is constructed from high-temperature, flame-retardant thermoplastic material. This ensures durability and reliability, making it a key component in various electrical applications.

Features & Benefits


• Fits both 6.35mm x 31.75mm and 5mm x 20mm fuses

• Capable of withstanding up to 15 Lb-In torque

• Manufactured with flame-retardant thermoplastic for safety

• Compliant with UL 94 V-0 for high-temperature usage

• Tin plated brass for excellent conductivity and corrosion resistance

Applications


• Used in electrical control panels for reliability

• Suitable for circuit protection in automation systems

• Ideal for installation in various panel mount electrical components

• Utilised in machinery and equipment requiring fuse protection

What materials are used in the construction?


The fuse holder is made from high-temperature, flame-retardant thermoplastic and features tin plated brass contacts for enhanced conductivity and durability.

How does the torque rating impact installation?


The ability to withstand up to 15 Lb-In torque ensures secure mounting, preventing loosening or disconnection during operation and contributing to long-term reliability.

What operational temperature range can it handle?


This holder operates effectively between -55°C to +85°C, making it suitable for various environments and applications without compromising performance.

Is there a specific installation method recommended?


It features quick connect terminals for easy and efficient installation, streamlining the process in both manufacturing and maintenance scenarios.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy