Eaton 16A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 25V
- RS Stock No.:
- 852-7269
- Mfr. Part No.:
- HTB-28M-R
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.13
(exc. VAT)
€2.62
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.13 |
| 10 - 24 | €1.97 |
| 25 - 49 | €1.88 |
| 50 - 99 | €1.82 |
| 100 + | €1.72 |
*price indicative
- RS Stock No.:
- 852-7269
- Mfr. Part No.:
- HTB-28M-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | |
| Series | HTB | |
| Cap Style | Manual | |
| Terminal Type | Quick Connect | |
| Contact Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | ||
Series HTB | ||
Cap Style Manual | ||
Terminal Type Quick Connect | ||
Contact Material Tin Plated Brass | ||
Eaton Panel Mount Fuse Holder, Quick Connect Terminal Type, 15 to 20lb Mounting Torque - HTB-28M-R
Need to fix a fuse to your switchboard? This panel mount fuse holder from Eaton will make short work of it. The quick connect terminal lets you attach your fuse in a jiffy without reaching for any special tools. Cap things off with the end cover to seal up the terminal, keeping the electrical connection safe and dirt locked out. A simple threaded design makes the unit a cinch to close. You'll find this holder is the ideal fit for industry-standard cartridge fuse sizes of 5 (L) x 20mm (D).
Features & Benefits
• Tin-plated brass contact is resistant to corrosion
• Can handle up to 15 to 20lb in torque when mounted to a panel
• Current rating of 16A to withstand high-voltage equipment
Is this fuse holder flame retardant?
This panel mount fuse holder is made from durable thermoplastic that complies with the UL 94 V0 flammability rating. This means that in the event of a fire, burning will stop in 10 seconds, making this a safe option to use in places at risk of combustion.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 20A Panel Mount Fuse Holder 25V
- Eaton 16A Panel Mount Fuse Holder 250V ac
- Eaton 16A Panel Mount Fuse Holder 250V
- Eaton 30A Panel Mount Fuse Holder 25V
- Littelfuse 16A Panel Mount Fuse Holder for 5 x 20 mm, 25V
- Eaton 20A Panel Mount Fuse Holder 250V ac
