Littelfuse 10A Panel Mount Fuse Holder, 1P-Pole for 3AG
- RS Stock No.:
- 878-1637
- Mfr. Part No.:
- 03455LS7H
- Manufacturer:
- Littelfuse
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€9.30
(exc. VAT)
€11.44
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.30 | - |
| 5 - 9 | €8.82 | 5% |
| 10 - 19 | €8.56 | 7% |
| 20 + | €8.36 | 10% |
*price indicative
- RS Stock No.:
- 878-1637
- Mfr. Part No.:
- 03455LS7H
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 3AG | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, RoHS, CSA, UL | |
| Terminal Type | Quick Connect | |
| Series | 345 | |
| Contact Material | Tinned Copper | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Body Material Glass Filled Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 3AG | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, RoHS, CSA, UL | ||
Terminal Type Quick Connect | ||
Series 345 | ||
Contact Material Tinned Copper | ||
Cap Style Slotted | ||
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Littelfuse 10A Panel Mount Fuse Holder 3AG
- Littelfuse 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250
- Schurter 10A Panel Mount Fuse Holder 250V ac
