Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 244-567
- Mfr. Part No.:
- 183045 XNH1-FCL-A250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€363.95
(exc. VAT)
€447.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.95 |
*price indicative
- RS Stock No.:
- 244-567
- Mfr. Part No.:
- 183045 XNH1-FCL-A250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Vertical, Horizontal, Ground | |
| Switching Voltage | 800V | |
| Switching Current | 250A | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP2XC, IP10 | |
| Series | xEffect XNH | |
| Mechanical Fuse Size | NH1 | |
| Fuse Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Vertical, Horizontal, Ground | ||
Switching Voltage 800V | ||
Switching Current 250A | ||
Terminal Type Screw | ||
IP Rating IP20, IP2XC, IP10 | ||
Series xEffect XNH | ||
Mechanical Fuse Size NH1 | ||
Fuse Current 250A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3 | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device is a cutting-edge solution designed for enhanced safety and reliability in electrical installations. Featuring a robust NH fuse-switch with a flange connection, it ensures maximum current handling capabilities, seamlessly integrating into existing systems. This device stands out with its comprehensive compliance to RoHS standards, providing peace of mind while maintaining environmental responsibility. Developed for permanent operation, it incorporates advanced heat dissipation mechanisms and light fuse monitoring for proactive performance management. Each unit is housed in a durable, polyamide casing that guarantees resistance to harsh environmental factors, making it suitable for various applications. The thoughtful design includes meticulous attention to mechanical functions and thermal stability verification, ensuring a long-lasting and efficient operation in demanding conditions.
Light fuse monitoring for proactive management
Designed for both vertical and horizontal mounting
Advanced electromagnetic compatibility ensures operational reliability
Hygienic and halogen-free materials enhance environmental safety
Locking facility provides added security during operation
Optical signalling of triggered fuse-links offers visual alerts
Compact and space-efficient design fits in limited spaces
Versatile connections accommodate a range of cable types
Meets stringent corrosion resistance standards for durability
Temperature rise calculations supported by comprehensive data
Related links
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton 250A Fuse Holder, 3P-Pole for NH1 Fuse
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- ABB Switch Disconnector 250 A, 250A
- Siemens Switch Disconnector 250 A, 250A
