Eaton Fuse Switch Disconnector, 4-Pole, 63 A, 63A
- RS Stock No.:
- 247-626
- Mfr. Part No.:
- 1314015 DCM-63/4-SK+HC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€172.81
(exc. VAT)
€212.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.81 |
*price indicative
- RS Stock No.:
- 247-626
- Mfr. Part No.:
- 1314015 DCM-63/4-SK+HC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Ground, Surface | |
| Switching Voltage | 415V | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | DCM | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 63A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | Lloyds, CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Ground, Surface | ||
Switching Voltage 415V | ||
Switching Current 63A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series DCM | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 63A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals Lloyds, CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DCM series switch-disconnector is engineered to provide unparalleled reliability and safety in electrical distribution systems. Designed for a current capacity of 63 A and featuring a four-pole configuration, this switch-disconnector enhances operational flexibility with an optional stop function, making it suitable for various applications. It incorporates a horizontal connection technique, streamlining installation and maintenance. Built to endure demanding environments, the device meets stringent international standards, ensuring your operations align with best practices in electrical safety. Compact yet robust, it is perfect for surface mounting in various industrial settings, providing optimal performance while occupying minimal space. The switch-disconnector underlines reliability and functionality without compromising on quality.
Four-pole design ensures versatile connectivity
Optional stop function enhances operational control
Engineered for surface mounting to simplify installation
Designed to operate within a wide temperature range
Complies with international standards for electrical safety
Compact dimensions allow integration into tight spaces
Resilient construction withstands harsh environmental conditions
Supports multiple terminal capacities for diverse application needs
Utilises a horizontal connection for easier wiring
Robust certifications reflect a commitment to quality
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
