Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 248-896
- Mfr. Part No.:
- 183034 XNH00-S160-BT1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€151.96
(exc. VAT)
€186.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.96 |
*price indicative
- RS Stock No.:
- 248-896
- Mfr. Part No.:
- 183034 XNH00-S160-BT1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Horizontal, Busbar, Vertical | |
| Switching Current | 160A | |
| Series | xEffect XNH | |
| IP Rating | IP10, IP2XC, IP20 | |
| Fuse Current | 160A | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Horizontal, Busbar, Vertical | ||
Switching Current 160A | ||
Series xEffect XNH | ||
IP Rating IP10, IP2XC, IP20 | ||
Fuse Current 160A | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device represents a remarkable advancement in electrical safety and efficiency. Designed for busbar systems, this innovative product accommodates a wide range of cable connections and offers versatile mounting options. With its robust construction and comprehensive compliance certifications, the XNH device ensures reliability in demanding environments. Operating effectively within a broad temperature range, it is engineered to manage significant heat dissipation while maintaining optimal performance. This circuit protection solution not only safeguards your systems but is also equipped for manual activation, giving users greater control and flexibility. It incorporates advanced features such as halogen-free materials and a self-extinguishing characteristic, prioritising safety without compromising functionality.
Meticulously engineered for busbar installations to enhance system efficiency
Capable of handling electrical demands with a rated operational current of 160 A
Offers flexible cable connections for easy integration into existing systems
Complies with stringent safety standards, ensuring peace of mind for operators
Halogen-free construction supports environmentally friendly practices
Self-extinguishing design reduces fire hazards and enhances safety
User-friendly manual activation design provides greater operational control
Designed to perform reliably within an ambient temperature range of -25 °C to 55 °C
Efficient heat dissipation management allows for consistent performance under load
Related links
- Eaton Switch Disconnector 160 A, 160A
- Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with D02-SO/63/3-R-27 XNH00-S160-BT1 375 mm x
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH00-S160-BT1 375 mm x 375 mm x 250mm
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
