Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse

Subtotal (1 unit)*

€212.71

(exc. VAT)

€261.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.71

*price indicative

RS Stock No.:
127-223
Mfr. Part No.:
183037 XNH00-FCL-S160-BT1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

160A

Number of Poles

3

Body Material

Polyamide

IP Rating

IP10, IP20, IP2XC

Compatible Fuse Size

NH000/NH00 Fuse

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 61439, RoHS

Terminal Type

Clamp

Series

xEffect

COO (Country of Origin):
DE

Eaton xEffect Series Fuse Holder, 160A Current, 800V Voltage - 183037 XNH00-FCL-S160-BT1


This fuse holder is a three-pole NH00 device designed for busbar systems and front access mounting in industrial switchgear. It provides a means to mount and operate NH000/NH00 fuses with optical indication of a blown fuse and is intended for permanent operation in automation and electrical distribution environments. The unit accepts box Terminal connections and supports installation on 60mm busbars.

Features & Benefits


• Rated for 160A continuous current for high-load circuits
• Insulation rating 800V AC to support elevated system voltages
• Conditioned short-circuit capacity 120 kA for fault tolerance
• Sliding inspection windows for safe voltage verification
• Optical signalling of triggered fuse-links for quick fault detection
• Box Terminal accepts 1.5mm² to 95mm² to simplify cable termination

Applications


• Suitable for industrial switchgear fuse carriers in distribution panels
• Ideal for busbar-mounted protective arrangements in factories
• used with NH00 fuse-links for motor and distribution protection
• Suitable for retrofit of front-access fuse systems in control cabinets

What materials are used for the main current paths?


Current paths are electrolytic copper with silver plating to ensure low resistance and Durable contact performance.

How does it cope with ambient temperature variation?


It operates within an ambient range of -25 °C to 55 °C and has a maximum operating temperature rating of 70 °C for components.

What mounting orientations are supported?


The device may be installed vertically or horisontally on 60mm busbars and allows cable entry at TOP or bottom.

Which Terminal and flange connection details should installers note?


Box Terminal lug widths up to 25mm are permitted at the flange, with M8 bolt diameter for flange connections.

What mechanical endurance can be expected from operation cycles?


Mechanical life is rated to 1,400 operations while electrical operation is specified for 300 switching cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy