Siemens Fuse Switch Disconnector, 3-Pole, 160A
- RS Stock No.:
- 225-5398
- Mfr. Part No.:
- 3NP1133-1JC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€92.21
(exc. VAT)
€113.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.21 |
*price indicative
- RS Stock No.:
- 225-5398
- Mfr. Part No.:
- 3NP1133-1JC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Terminal Type | Flat | |
| Switching Current | 160A | |
| Series | 3NP1 | |
| IP Rating | IP40, IP30, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH00 | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS, CCC, CE, EAC, EN, IEC, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Terminal Type Flat | ||
Switching Current 160A | ||
Series 3NP1 | ||
IP Rating IP40, IP30, IP20 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH00 | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS, CCC, CE, EAC, EN, IEC, UL, VDE | ||
- COO (Country of Origin):
- CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 160 A. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Height 215.1 mm
Width 105.8 mm
Depth 134.5 mm
Fastening method Busbar
